Film Capacitor Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC241606803

DigiKey Part Number
BFC241606803-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC241606803
Description
CAP FILM 0.068UF 5% 63VDC RADIAL
Customer Reference
Detailed Description
Film Capacitor Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
Mfr
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Series
Height - Seated (Max)
0.728" (18.50mm)
Packaging
Tape & Reel (TR)
Termination
PC Pins
Part Status
Last Time Buy
Lead Spacing
0.197" (5.00mm)
Dielectric Material
Applications
High Frequency, Switching
Operating Temperature
-55°C ~ 85°C
Features
Long Life
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 12/8/2026
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$13.40883$10,056.62
Manufacturers Standard Package