Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238651474 | |
|---|---|
DigiKey Part Number | BFC238651474-ND |
Manufacturer | |
Manufacturer Product Number | BFC238651474 |
Description | CAP FILM 0.47UF 5% 1.6KVDC SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 6 mOhms |
Mfr | Operating Temperature -50°C ~ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.732" L x 1.181" W (44.00mm x 30.00mm) |
Capacitance | Height - Seated (Max) 1.811" (46.00mm) |
Tolerance ±5% | Termination Screw Terminals |
Voltage Rating - AC 550V | Lead Spacing 0.894" (22.70mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Snubber |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238653474 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238653474-ND | $209.59067 | Parametric Equivalent |
| BFC238661474 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238661474-ND | $211.97767 | Parametric Equivalent |
| BFC238663474 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238663474-ND | $211.97767 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $204.84400 | $6,145.32 |


