Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238564822 | |
|---|---|
DigiKey Part Number | BFC238564822-ND |
Manufacturer | |
Manufacturer Product Number | BFC238564822 |
Description | CAP FILM 8200PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238560822 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238560822-ND | $11.60974 | Parametric Equivalent |
| BFC238561822 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238561822-ND | $5.25198 | Parametric Equivalent |
| BFC238562822 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238562822-ND | $13.33579 | Parametric Equivalent |
| MKP385282200JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385282200JF02W0-ND | $4.30594 | Parametric Equivalent |
| MKP385282200JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385282200JFI2B0-ND | $4.17472 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.62416 | $2,812.08 |

