Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238562182 | |
|---|---|
DigiKey Part Number | BFC238562182-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238562182 |
Description | CAP FILM 1800PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.197" W (12.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238560182 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238560182-ND | $8.87930 | Parametric Equivalent |
| BFC238561182 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238561182-ND | $4.08041 | Parametric Equivalent |
| BFC238564182 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238564182-ND | $4.08041 | Parametric Equivalent |
| BFC238566182 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238566182-ND | $4.49617 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | $9.92066 | $10,912.73 |

