Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238551133 | |
|---|---|
DigiKey Part Number | BFC238551133-ND |
Manufacturer | |
Manufacturer Product Number | BFC238551133 |
Description | CAP FILM 0.013UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.013 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238550133 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238550133-ND | $5.13367 | Parametric Equivalent |
| BFC238552133 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238552133-ND | $5.94024 | Parametric Equivalent |
| BFC238554133 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238554133-ND | $5.72430 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.34644 | $5,346.44 |

