Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238370303 | |
|---|---|
DigiKey Part Number | BC2034-ND |
Manufacturer | |
Manufacturer Product Number | BFC238370303 |
Description | CAP FILM 0.03UF 5% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC238370303 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.906" (23.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 900V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238371303 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238371303-ND | $49.19170 | Parametric Equivalent |
| BFC238374303 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238374303-ND | $48.28880 | Parametric Equivalent |
| MKP383330250JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383330250JKM2T0-ND | $19.31560 | Parametric Equivalent |
| MKP383330250JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383330250JKP2T0-ND | $19.31560 | Parametric Equivalent |
| MKP385330250JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385330250JKI2B0-ND | $18.07680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $52.30270 | $5,230.27 |




