Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238370202 | |
|---|---|
DigiKey Part Number | BC2025-ND |
Manufacturer | |
Manufacturer Product Number | BFC238370202 |
Description | CAP FILM 2000PF 5% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2000 pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC238370202 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.610" (15.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 900V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238371202 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238371202-ND | $20.82643 | Parametric Equivalent |
| BFC238372202 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238372202-ND | $22.25642 | Parametric Equivalent |
| BFC238374202 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238374202-ND | $19.91198 | Parametric Equivalent |
| MKP383220250JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383220250JI02W0-ND | $8.12955 | Parametric Equivalent |
| MKP383220250JIM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383220250JIM2T0-ND | $7.64573 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $20.82643 | $6,247.93 |




