Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238364683 | |
|---|---|
DigiKey Part Number | BFC238364683-ND |
Manufacturer | |
Manufacturer Product Number | BFC238364683 |
Description | CAP FILM 0.068UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.591" W (31.00mm x 15.00mm) |
Capacitance | Height - Seated (Max) 0.984" (25.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238360683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238360683-ND | $58.76480 | Parametric Equivalent |
| BFC238361683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238361683-ND | $54.05595 | Parametric Equivalent |
| MKP383368200JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383368200JKM2T0-ND | $21.14080 | Parametric Equivalent |
| MKP383368200JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383368200JKP2T0-ND | $21.63900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $56.28048 | $7,035.06 |



