Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238363362 | |
|---|---|
DigiKey Part Number | BFC238363362-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238363362 |
Description | CAP FILM 3600PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3600 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238360362 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238360362-ND | $15.24077 | Parametric Equivalent |
| BFC238361362 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238361362-ND | $15.24077 | Parametric Equivalent |
| BFC238362362 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238362362-ND | $17.39313 | Parametric Equivalent |
| BFC238364362 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238364362-ND | $15.24077 | Parametric Equivalent |
| MKP383236200JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383236200JF02W0-ND | $6.35631 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $16.53508 | $13,228.06 |




