Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

BFC238362682 | |
|---|---|
DigiKey Part Number | 222238362682-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238362682 |
Description | CAP FILM 6800PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC238362682 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238360682 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238360682-ND | $2.99805 | Parametric Equivalent |
| BFC238361682 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238361682-ND | $2.99805 | Parametric Equivalent |
| BFC238363682 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238363682-ND | $2.07358 | Parametric Equivalent |
| BFC238364682 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238364682-ND | $3.10218 | Parametric Equivalent |
| MKP383268200JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383268200JF02W0-ND | $1.24811 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | $19.30649 | $12,549.22 |




