Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238354682 | |
|---|---|
DigiKey Part Number | BFC238354682-ND |
Manufacturer | |
Manufacturer Product Number | BFC238354682 |
Description | CAP FILM 6800PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238350682 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2003-ND | $14.68568 | Parametric Equivalent |
| BFC238351682 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351682-ND | $14.68568 | Parametric Equivalent |
| BFC238352682 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238352682-ND | $16.53508 | Parametric Equivalent |
| MKP383268160JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383268160JF02W0-ND | $13.88961 | Parametric Equivalent |
| MKP383268160JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383268160JFI2B0-ND | $5.57418 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.20780 | $7,603.90 |




