Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238351332 | |
|---|---|
DigiKey Part Number | BFC238351332-ND |
Manufacturer | |
Manufacturer Product Number | BFC238351332 |
Description | CAP FILM 3300PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238350332 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1987-ND | $5.20204 | Parametric Equivalent |
| BFC238352332 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238352332-ND | $13.82408 | Parametric Equivalent |
| BFC238354332 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238354332-ND | $12.18213 | Parametric Equivalent |
| BFC238580332 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238580332-ND | $6.06602 | Parametric Equivalent |
| BFC238581332 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238581332-ND | $4.34845 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $11.96294 | $14,953.67 |





