Parametric Equivalent

BFC238344622 | |
|---|---|
DigiKey Part Number | BFC238344622-ND |
Manufacturer | |
Manufacturer Product Number | BFC238344622 |
Description | CAP FILM 6200PF 5% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6200 pF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.591" W (31.00mm x 15.00mm) |
Capacitance | Height - Seated (Max) 0.984" (25.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1400V (1.4kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238341622 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238341622-ND | $14.68568 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.20780 | $7,603.90 |


