Direct
Direct

BFC238342912 | |
|---|---|
DigiKey Part Number | 222238342912-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238342912 |
Description | CAP FILM 9100PF 5% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9100 pF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1400V (1.4kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238352912 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238352912-ND | $19.30649 | Direct |
| MKP383291160JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383291160JF02W0-ND | $7.04760 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | $18.58337 | $12,079.19 |



