Parametric Equivalent

BFC238343103 | |
|---|---|
DigiKey Part Number | BFC238343103-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238343103 |
Description | CAP FILM 1000PF 5% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1400V (1.4kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238353103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238353103-ND | $17.79820 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | $7.38067 | $4,059.37 |


