Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238334433 | |
|---|---|
DigiKey Part Number | BFC238334433-ND |
Manufacturer | |
Manufacturer Product Number | BFC238334433 |
Description | CAP FILM 0.043UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.043 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238330433 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1915-ND | $22.28180 | Parametric Equivalent |
| BFC238331433 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238331433-ND | $22.28180 | Parametric Equivalent |
| BFC238332433 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238332433-ND | $25.61086 | Parametric Equivalent |
| MKP383343100JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383343100JF02W0-ND | $9.28675 | Parametric Equivalent |
| MKP383343100JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383343100JFI2B0-ND | $8.40600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $23.02152 | $11,510.76 |





