Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238333912 | |
|---|---|
DigiKey Part Number | BFC238333912-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238333912 |
Description | CAP FILM 9100PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9100 pF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP383291100JC02R0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383291100JC02R0-ND | $5.12312 | Parametric Equivalent |
| MKP383291100JC02Z0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383291100JC02Z0-ND | $6.57915 | Parametric Equivalent |
| MKP385291125JC02Z0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385291125JC02Z0-ND | $3.56380 | Parametric Equivalent |
| MKP385291160JC02Z0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385291160JC02Z0-ND | $4.40060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.04972 | $14,049.72 |



