Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent

BFC238332123 | |
|---|---|
DigiKey Part Number | 222238332123-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238332123 |
Description | CAP FILM 0.012UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238330123 | Vishay Beyschlag/Draloric/BC Components | 311 | BC1889-ND | $15.54000 | Parametric Equivalent |
| BFC238331123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238331123-ND | $14.15571 | Parametric Equivalent |
| BFC238334123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238334123-ND | $14.40785 | Parametric Equivalent |
| MKP383312100JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383312100JF02W0-ND | $5.88166 | Parametric Equivalent |
| MKP383312100JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383312100JFI2B0-ND | $5.22830 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | $16.12154 | $17,733.69 |








