Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238331472 | |
|---|---|
DigiKey Part Number | BFC238331472-ND |
Manufacturer | |
Manufacturer Product Number | BFC238331472 |
Description | CAP FILM 4700PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238330472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238330472-ND | $4.68928 | Parametric Equivalent |
| BFC238332472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238332472-ND | $12.32709 | Parametric Equivalent |
| BFC238334472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238334472-ND | $10.96863 | Parametric Equivalent |
| BFC238500472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238500472-ND | $5.68730 | Parametric Equivalent |
| BFC238501472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238501472-ND | $4.25400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $10.76793 | $13,459.91 |




