Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238323913 | |
|---|---|
DigiKey Part Number | BFC238323913-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238323913 |
Description | CAP FILM 0.091UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.091 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP383391063JC02R0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383391063JC02R0-ND | $6.98109 | Parametric Equivalent |
| MKP383391063JC02Z0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383391063JC02Z0-ND | $9.03653 | Parametric Equivalent |
| MKP385391085JC02Z0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385391085JC02Z0-ND | $7.82413 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | $19.02171 | $10,461.94 |



