Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238322274 | |
|---|---|
DigiKey Part Number | 222238322274-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238322274 |
Description | CAP FILM 0.27UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.768" (19.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238320274 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1860-ND | $31.55410 | Parametric Equivalent |
| BFC238321274 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238321274-ND | $29.51210 | Parametric Equivalent |
| BFC238324274 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238324274-ND | $29.51210 | Parametric Equivalent |
| MKP383427063JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383427063JI02W0-ND | $11.10820 | Parametric Equivalent |
| MKP383427063JII2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383427063JII2B0-ND | $10.35210 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $30.36154 | $10,626.54 |





