Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238314164 | |
|---|---|
DigiKey Part Number | BFC238314164-ND |
Manufacturer | |
Manufacturer Product Number | BFC238314164 |
Description | CAP FILM 0.16UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.16 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238310164 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238310164-ND | $19.67899 | Parametric Equivalent |
| BFC238311164 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238311164-ND | $19.67899 | Parametric Equivalent |
| BFC238312164 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238312164-ND | $22.65403 | Parametric Equivalent |
| MKP383416040JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383416040JF02W0-ND | $8.24503 | Parametric Equivalent |
| MKP383416040JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383416040JFI2B0-ND | $7.46232 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $20.34592 | $10,172.96 |





