BFC238312473 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $14.77148
Datasheet

Upgrade


TDK
In Stock: 2,107
Unit Price: $6.74000
Datasheet

Similar


TDK
In Stock: 1,321
Unit Price: $7.81000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $16.20152
Datasheet
0.047 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238312473

DigiKey Part Number
222238312473-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC238312473
Description
CAP FILM 0.047UF 5% 400VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
400V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238322473Vishay Beyschlag/Draloric/BC Components0222238322473-ND$14.77148Direct
B32652A6473J000TDK2,107495-1331-ND$6.74000Upgrade
B32621A4473J000TDK1,321495-1309-ND$7.81000Similar
DPFF4S47J-FCornell Dubilier Knowles0DPFF4S47J-F-ND$16.20152Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,100$13.64036$15,004.40
Manufacturers Standard Package