Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent

BFC238312154 | |
|---|---|
DigiKey Part Number | 222238312154-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238312154 |
Description | CAP FILM 0.15UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238310154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238310154-ND | $20.20801 | Parametric Equivalent |
| BFC238311154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238311154-ND | $17.04920 | Parametric Equivalent |
| BFC238314154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238314154-ND | $17.64088 | Parametric Equivalent |
| MKP383415040JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383415040JF02W0-ND | $7.11931 | Parametric Equivalent |
| MKP383415040JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383415040JFI2B0-ND | $6.45734 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | $19.60171 | $12,741.11 |






