Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238310364 | |
|---|---|
DigiKey Part Number | BFC238310364-ND |
Manufacturer | |
Manufacturer Product Number | BFC238310364 |
Description | CAP FILM 0.36UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.36 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.768" (19.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238311364 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238311364-ND | $28.69940 | Parametric Equivalent |
| BFC238312364 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238312364-ND | $32.90714 | Parametric Equivalent |
| BFC238314364 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238314364-ND | $28.69940 | Parametric Equivalent |
| MKP383436040JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383436040JI02W0-ND | $11.99986 | Parametric Equivalent |
| MKP383436040JII2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383436040JII2B0-ND | $11.21085 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $28.69940 | $11,479.76 |




