Direct

BFC238302204 | |
|---|---|
DigiKey Part Number | 222238302204-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238302204 |
Description | CAP FILM 0.2UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.2 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238300204 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1826-ND | $17.88921 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $20.22314 | $16,178.51 |


