Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238300124 | |
|---|---|
DigiKey Part Number | BC1816-ND |
Manufacturer | |
Manufacturer Product Number | BFC238300124 |
Description | CAP FILM 0.12UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC238300124 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238301124 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238301124-ND | $13.50587 | Parametric Equivalent |
| BFC238302124 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238302124-ND | $15.54411 | Parametric Equivalent |
| BFC238304124 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238304124-ND | $13.50587 | Parametric Equivalent |
| MKP383412025JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383412025JF02W0-ND | $5.66132 | Parametric Equivalent |
| MKP383412025JFM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383412025JFM2B0-ND | $4.94383 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.50587 | $13,505.87 |





