Parametric Equivalent

BFC237874163 | |
|---|---|
DigiKey Part Number | BFC237874163-ND |
Manufacturer | |
Manufacturer Product Number | BFC237874163 |
Description | CAP FILM 0.016UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.016 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 300V | Applications High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237872163 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237872163-ND | $19.02688 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $19.02688 | $11,416.13 |


