
BFC237590494 | |
|---|---|
DigiKey Part Number | BFC237590494-ND |
Manufacturer | |
Manufacturer Product Number | BFC237590494 |
Description | CAP FILM 300PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 pF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.217" W (18.50mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.47507 | $10,950.14 |

