
BFC237590448 | |
|---|---|
DigiKey Part Number | BFC237590448-ND |
Manufacturer | |
Manufacturer Product Number | BFC237590448 |
Description | CAP FILM 0.082UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.181" L x 0.374" W (30.00mm x 9.50mm) |
Capacitance | Height - Seated (Max) 1.004" (25.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $26.18602 | $11,783.71 |

