BFC237546301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $5.32482
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $10.05923
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $5.32482
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $11.34468
Datasheet
300 pF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237546301

DigiKey Part Number
BFC237546301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC237546301
Description
CAP FILM 300PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
300 pF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.728" L x 0.217" W (18.50mm x 5.50mm)
Capacitance
Height - Seated (Max)
0.630" (16.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
600V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
2000V (2kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC237540301Vishay Beyschlag/Draloric/BC Components0BFC237540301-ND$5.32482Parametric Equivalent
BFC237542301Vishay Beyschlag/Draloric/BC Components0BFC237542301-ND$10.05923Parametric Equivalent
BFC237544301Vishay Beyschlag/Draloric/BC Components0BFC237544301-ND$5.32482Parametric Equivalent
BFC237548301Vishay Beyschlag/Draloric/BC Components0BFC237548301-ND$11.34468Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$9.75417$8,778.75
Manufacturers Standard Package