
BFC237540331 | |
|---|---|
DigiKey Part Number | BFC237540331-ND |
Manufacturer | |
Manufacturer Product Number | BFC237540331 |
Description | CAP FILM 330PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 pF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.217" W (18.50mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.571" (14.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 10 | $8.08200 | $80.82 |
| 50 | $6.42760 | $321.38 |
| 100 | $5.91700 | $591.70 |
| 500 | $5.05524 | $2,527.62 |
| 2,000 | $4.56881 | $9,137.62 |
| 4,000 | $4.38802 | $17,552.08 |
| 6,000 | $4.29745 | $25,784.70 |

