Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237538132 | |
|---|---|
DigiKey Part Number | BFC237538132-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237538132 |
Description | CAP FILM 1300PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1300 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.236" W (18.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237530132 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237530132-ND | $6.00655 | Parametric Equivalent |
| BFC237532132 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237532132-ND | $11.52704 | Parametric Equivalent |
| BFC237534132 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237534132-ND | $6.00655 | Parametric Equivalent |
| BFC237536132 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237536132-ND | $11.01619 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $11.66302 | $5,248.36 |


