Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237534122 | |
|---|---|
DigiKey Part Number | BFC237534122-ND |
Manufacturer | |
Manufacturer Product Number | BFC237534122 |
Description | CAP FILM 1200PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1200 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.236" W (18.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237530122 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237530122-ND | $5.75793 | Parametric Equivalent |
| BFC237540122 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237540122-ND | $6.40266 | Parametric Equivalent |
| BFC237544122 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237544122-ND | $6.40266 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.75793 | $11,515.86 |


