
BFC237525201 | |
|---|---|
DigiKey Part Number | BFC237525201-ND |
Manufacturer | |
Manufacturer Product Number | BFC237525201 |
Description | CAP FILM 200PF 3.5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.571" L x 0.217" W (14.50mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±3.5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $8.71500 | $87.15 |
| 50 | $6.95700 | $347.85 |
| 100 | $6.41520 | $641.52 |
| 500 | $5.49920 | $2,749.60 |
| 2,000 | $4.98240 | $9,964.80 |
| 4,000 | $4.79028 | $19,161.12 |
| 6,000 | $4.69403 | $28,164.18 |

