Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237518362 | |
|---|---|
DigiKey Part Number | BFC237518362-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237518362 |
Description | CAP FILM 3600PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3600 pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.217" W (18.50mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237510362 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237510362-ND | $5.89063 | Parametric Equivalent |
| BFC237512362 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237512362-ND | $11.18954 | Parametric Equivalent |
| BFC237514362 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237514362-ND | $5.89063 | Parametric Equivalent |
| BFC237516362 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237516362-ND | $8.70557 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.34468 | $5,672.34 |


