Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237513113 | |
|---|---|
DigiKey Part Number | BFC237513113-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237513113 |
Description | CAP FILM 0.011UF 3.5% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.011 µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.236" W (18.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±3.5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237511113 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237511113-ND | $8.22759 | Parametric Equivalent |
| BFC237515113 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237515113-ND | $8.22759 | Parametric Equivalent |
| BFC237517113 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237517113-ND | $10.07144 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.69369 | $15,693.69 |


