Parametric Equivalent

BFC237511154 | |
|---|---|
DigiKey Part Number | BFC237511154-ND |
Manufacturer | |
Manufacturer Product Number | BFC237511154 |
Description | CAP FILM 0.15UF 3.5% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.181" L x 0.394" W (30.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.906" (23.00mm) |
Tolerance ±3.5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237515154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237515154-ND | $32.84292 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $32.84292 | $16,421.46 |


