Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237510243 | |
|---|---|
DigiKey Part Number | BFC237510243-ND |
Manufacturer | |
Manufacturer Product Number | BFC237510243 |
Description | CAP FILM 0.024UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.024 µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.295" W (18.50mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237512243 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237512243-ND | $18.31596 | Parametric Equivalent |
| BFC237514243 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237514243-ND | $15.58205 | Parametric Equivalent |
| BFC237516243 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237516243-ND | $11.75080 | Parametric Equivalent |
| BFC237518243 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237518243-ND | $18.66891 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $15.58205 | $19,477.56 |


