Parametric Equivalent

BFC2373FF335MI | |
|---|---|
DigiKey Part Number | BFC2373FF335MI-ND |
Manufacturer | |
Manufacturer Product Number | BFC2373FF335MI |
Description | CAP FILM 3.3UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 100V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.768" (19.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 100V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC2373FM335MI | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2373FM335MI-ND | $18.97991 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $18.38285 | $3,676.57 |


