Film Capacitor Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237390133

DigiKey Part Number
BFC237390133-ND
Manufacturer
Manufacturer Product Number
BFC237390133
Description
CAP FILM 0.27UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Film Capacitor Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
Mfr
Size / Dimension
1.024" L x 0.276" W (26.00mm x 7.00mm)
Series
Height - Seated (Max)
0.650" (16.50mm)
Packaging
Bulk
Termination
PC Pins
Part Status
Active
Lead Spacing
0.886" (22.50mm)
Dielectric Material
Applications
General Purpose
Operating Temperature
-55°C ~ 105°C
Features
Long Life
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
400$16.84338$6,737.35
Manufacturers Standard Package