Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237347155 | |
|---|---|
DigiKey Part Number | BFC237347155-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237347155 |
Description | CAP FILM 1.5UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 160V | Applications General Purpose |
Voltage Rating - DC 250V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237341155 | Vishay Beyschlag/Draloric/BC Components | 590 | BC1776-ND | $19.40000 | Parametric Equivalent |
| BFC237343155 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237343155-ND | $20.75765 | Parametric Equivalent |
| BFC237345155 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237345155-ND | $22.95862 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | $21.30051 | $13,845.33 |


