Direct
Parametric Equivalent
Parametric Equivalent

BFC237326394 | |
|---|---|
DigiKey Part Number | BFC237326394-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237326394 |
Description | CAP FILM 0.39UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC237326394 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC2373FM394MF | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2373FM394MF-ND | $5.69578 | Direct |
| BFC236829394 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236829394-ND | $11.00078 | Parametric Equivalent |
| BFC237328394 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237328394-ND | $8.91838 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | $9.42065 | $10,362.72 |




