Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade

BFC237251682 | |
|---|---|
DigiKey Part Number | BC1761-ND |
Manufacturer | |
Manufacturer Product Number | BFC237251682 |
Description | CAP FILM 6800PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC237251682 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 220V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237051682 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1678-ND | $2.81324 | Similar |
| BFC237151682 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1732-ND | $5.37004 | Similar |
| 160682J630C-F | Cornell Dubilier Knowles | 0 | 160682J630C-F-ND | $6.21402 | Upgrade |
| 160682K1000D-F | Cornell Dubilier Knowles | 0 | 160682K1000D-F-ND | $6.09637 | Upgrade |
| 160682K630C-F | Cornell Dubilier Knowles | 0 | 160682K630C-F-ND | $5.03123 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.95576 | $4,955.76 |





