MKP_BFC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237251473

DigiKey Part Number
BC1759-ND
Manufacturer
Manufacturer Product Number
BFC237251473
Description
CAP FILM 0.047UF 10% 400VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 220V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC237251473 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.492" L x 0.197" W (12.50mm x 5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,454
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.03000$9.03
10$5.79700$57.97
50$4.53420$226.71
100$4.14490$414.49
500$3.48640$1,743.20
1,000$3.28268$3,282.68
3,000$3.03112$9,093.36
5,000$2.93808$14,690.40
Manufacturers Standard Package