
BFC237251472 | |
|---|---|
DigiKey Part Number | BC1758-ND |
Manufacturer | |
Manufacturer Product Number | BFC237251472 |
Description | CAP FILM 4700PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC237251472 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 220V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |
| 10 | $8.44300 | $84.43 |
| 50 | $6.73020 | $336.51 |
| 100 | $6.20230 | $620.23 |
| 500 | $5.30928 | $2,654.64 |
| 1,000 | $5.03287 | $5,032.87 |
| 3,000 | $4.69146 | $14,074.38 |
| 5,000 | $4.56515 | $22,825.75 |

