
BFC237221154 | |
|---|---|
DigiKey Part Number | BC1736-ND |
Manufacturer | |
Manufacturer Product Number | BFC237221154 |
Description | CAP FILM 0.15UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC237221154 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237021154 | Vishay Beyschlag/Draloric/BC Components | 502 | BC1643-ND | $12.41000 | Similar |
| 160154K100C-F | Cornell Dubilier Knowles | 1,349 | 160154K100C-F-ND | $12.09000 | Upgrade |
| B32521C3154J000 | TDK | 630 | 495-1201-ND | $5.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $6.04300 | $60.43 |
| 50 | $4.73220 | $236.61 |
| 100 | $4.32940 | $432.94 |
| 500 | $3.64838 | $1,824.19 |
| 1,000 | $3.43790 | $3,437.90 |
| 3,000 | $3.17775 | $9,533.25 |
| 5,000 | $3.08150 | $15,407.50 |

