
BFC237146104 | |
|---|---|
DigiKey Part Number | BFC237146104-ND |
Manufacturer | |
Manufacturer Product Number | BFC237146104 |
Description | CAP FILM 0.1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.098" W (10.00mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.300" (7.62mm) |
Voltage Rating - AC 160V | Applications General Purpose |
Voltage Rating - DC 250V | Features Long Life |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.30638 | $6,306.38 |

