Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC2370GH822 | |
|---|---|
DigiKey Part Number | BFC2370GH822-ND |
Manufacturer | |
Manufacturer Product Number | BFC2370GH822 |
Description | CAP FILM 8200PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC2370GB822 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370GB822-ND | $1.30541 | Parametric Equivalent |
| BFC2370GE822 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370GE822-ND | $1.23997 | Parametric Equivalent |
| BFC2370GL822 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370GL822-ND | $1.35775 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.33904 | $1,339.04 |


