Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC2370FL333 | |
|---|---|
DigiKey Part Number | BFC2370FL333-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC2370FL333 |
Description | CAP FILM 0.033UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 160V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC2370FB333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370FB333-ND | $1.69286 | Parametric Equivalent |
| BFC2370FE333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370FE333-ND | $1.56834 | Parametric Equivalent |
| BFC2370FH333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370FH333-ND | $1.68935 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.76916 | $2,653.74 |


